DC2466A is a buck-boost 500mA charge pump with pin selectable output voltages and includes a watchdog timer featuring the LTC3246EMSE. The LTC3246 operates with a wide input voltage range from 2.7V to 38V and is engineered for diagnostic coverage for ISO 262262 compliant systems. The wide VIN operating range will allow the LTC3246 to provide up to 500mA sufficiently during an automotive cold crank.
The LTC3246 is a switched capacitor buck-boost DC/DC converter with integrated watchdog timer. The device produces a regulated output (3.3V, 5V or adjustable) froma 2.7V to 38V input. Switched capacitor fractional conversion is used to maintain regulation over a wide range of input voltage. Internal circuitry automatically selects the conversion ratio to optimize efficiency as input voltage and load conditions vary. No inductors are required.
The LTC3246’s reset time and watchdog timeout may be set without external components, or adjusted using external capacitors. A windowed watchdog function is used for high reliability applications. The reset input can be used for additional supply monitoring or be configured as a pushbutton reset.
Low operating current (20µA without load, 1.5µA in shutdown) and low external parts count make the LTC3246 ideally suited for low power, space constrained automotive/industrial applications. The LTC3246 data sheet gives a complete description of the device, operation and application information. The data sheet must be read in conjunction with this demo manual.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | DC2466A-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Up/Down
Switch Cap, Charge Pump |
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
5 V |
| Current Out |
500 mA
|
| Voltage In |
2.7 ~ 38 V
|
| Efficiency @ Conditions |
>70%, 7.9 ~ 9.5V in, 3.3V @ 500 mA
>70%, 5.8 ~ 7.5V in, 5V @ 500 mA >70%, 4 ~ 5V in, 3.3V @ 500 mA >70%, 11.5 ~ 14V in, 5V @ 500 mA |
| Voltage Out Range |
2.5 ~ 5 V
|
| Features |
Over Voltage Protection
Power-On-Reset Timers Short Circuit Protection Shutdown, Enable, Standby Synchronizable Thermal Protection Watchdog Timer |
| Switching Frequency |
450 kHz
|
| Standby Current [Typical] |
1.5 µA
|
| Quiescent Current [Typical] |
20 µA
|
| Component Count + Extras |
5 + 41
|
| Internal Switch |
Yes
|
| Design Author |
Linear Technology
|
| Application / Target Market |
Automotive
Power: Auxiliary Power Supply Power: Industrial Power Telecom |
| Standby Current [Maximum] |
3 µA
|
| Quiescent Current [Maximum] |
30 µA
|
| Main I.C. Base Part |
LTC3246
|
| Date Created By Author | 2017-04 |
| Date Added To Library | 2019-02 |