| Manufacturer | Analog Devices Inc./Maxim Integrated |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | MAX17504EVKITB#-ND |
| Eval Board Supplier | Analog Devices Inc./Maxim Integrated |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
5 V
|
| Current Out |
3.5 A
|
| Voltage In |
7.5 ~ 60 V
|
| Efficiency @ Conditions |
>88%, 12V in, 5V @ 0.15 ~ 3.5 A
>87%, 24V in, 5V @ 0.35 ~ 3.5 A >86%, 36V in, 5V @ 0.5 ~ 3.5 A >85%, 48V in, 5V @ 0.7 ~ 3.5 A |
| Voltage Out Range |
0.9 ~ 90% Vin
|
| Features |
Current Limit (Adj. or Fixed)
Over Current Protection PFM or PWM Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
500 kHz
|
| Standby Current [Typical] |
2.8 µA
|
| Quiescent Current [Typical] |
1.16 mA
|
| Component Count + Extras |
15 + 8
|
| Internal Switch |
Yes
|
| Design Author |
Maxim Integrated Products
|
| Application / Target Market |
Point of Load (PoL)
Power: Auxiliary Power Supply Power: Industrial Power Telecom |
| Standby Current [Maximum] |
4.5 µA
|
| Quiescent Current [Maximum] |
1.8 mA
|
| Main I.C. Base Part |
MAX17504
|
| Date Created By Author | 2014-02 |
| Date Added To Library | 2015-07 |