RDK-669: 5W, 5V @ 1A, 85~265 VAC in

Summary

The RDK-669 Evaluation board using the LNK625DG IC that provides constant voltage (CV) performance. The circuit is designed to operate from 85 VAC to 265 VAC input, with an output voltage of 5 V providing a maximum load current of 1 A. It consumes very little standby power and uses no Y capacitor but still meet stringent EMI requirements.

The LNK625DG IC monolithically integrates the 700 V power MOSFET switch and controller, which consists of an oscillator, feedback (sense and logic) circuit, 6 V regulator, BYPASS (BP) pin programming functions, over-temperature protection, frequency jittering, current limit circuit and leading-edge blanking.

The LinkSwitch-CV family of devices has been developed to cost effectively replace all existing solutions in low power adapter applications. It is optimized for constant voltage (CV) adapter applications while using minimal external parts including the complete elimination of the optocoupler and shunt regulator.

Specifications

Manufacturer Power Integrations
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Single Output
Eval Board Part Number 596-RDK-669-ND
Eval Board Supplier Power Integrations
Eval Board Normally In Stock
AC Voltage Universal (115 / 230V)
Outputs and Type 1 Isolated
Voltage Out 5 V
Current Out 1 A
Output Power 5 W
Features Current Limit (Adj. or Fixed)
Frequency Jitter for EMI
LDO Regulator(s), On-Chip
Open Circuit Protection
Reset Function
Short Circuit Protection
Shutdown, Enable, Standby
Temperature Compensation
Thermal Protection
Efficiency @ Conditions >76%, 230V in, 5V @ 700 ~ 1000 mA
>75%, 115V in, 5V @ 500 ~ 1000 mA
No-load Input Power @ Voltage <57 mW @ 115 V
<70 mW @ 230 V
Switching Frequency 100 kHz
Internal Switch Yes
Component Count + Extras 27 + 4
Voltage In 85 ~ 265 VAC
Design Author Power Integrations
Application / Target Market DVD/Blu-ray Players
HMI Interfaces
Power: AC Adapters
Power: Auxiliary Power Supply
Set-Top Boxes
White Goods
Main I.C. Base Part LNK625
Date Created By Author 2020-06
Date Added To Library 2020-12

Eval Board

Order a fully assembled board:

Quantity Available: 4

Quantity: