Similar

NFR0200004708JR500 | |
|---|---|
DigiKey Part Number | PPC4.7DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NFR0200004708JR500 |
Description | RES 4.7 OHM 2W 5% AXIAL |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |


