
SN74LVC1G04DCKR | |
|---|---|
DigiKey Part Number | 296-11600-2-ND - Tape & Reel (TR) 296-11600-1-ND - Cut Tape (CT) 296-11600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G04DCKR |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G04DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 3.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,82000 Ft | 33,82 Ft |
| 10 | 22,13600 Ft | 221,36 Ft |
| 25 | 19,30800 Ft | 482,70 Ft |
| 100 | 16,23340 Ft | 1 623,34 Ft |
| 250 | 14,75760 Ft | 3 689,40 Ft |
| 500 | 13,87214 Ft | 6 936,07 Ft |
| 1 000 | 13,14349 Ft | 13 143,49 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,24163 Ft | 36 724,89 Ft |
| 6 000 | 11,80096 Ft | 70 805,76 Ft |
| 9 000 | 11,58028 Ft | 104 222,52 Ft |
| 15 000 | 11,33568 Ft | 170 035,20 Ft |
| 21 000 | 11,19279 Ft | 235 048,59 Ft |
| 30 000 | 11,05529 Ft | 331 658,70 Ft |
| Unit Price without VAT: | 33,82000 Ft |
|---|---|
| Unit Price with VAT: | 42,95140 Ft |






