12 Bit Analog to Digital Converter 8 Input 1 SAR 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8668IDBTR

DigiKey Part Number
296-48484-2-ND - Tape & Reel (TR)
296-48484-1-ND - Cut Tape (CT)
296-48484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8668IDBTR
Description
IC ADC 12BIT 38-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS8668IDBTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
500k
Number of Inputs
8
Input Type
Single Ended
Data Interface
SPI
Configuration
PGA-MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
1.65V ~ 5.25V
Features
PGA
Operating Temperature
-40°C ~ 125°C
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 868
Check for Additional Incoming Stock
All prices are in HUF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13 320,46000 Ft3 320,46 Ft
102 594,26300 Ft25 942,63 Ft
252 412,74480 Ft60 318,62 Ft
1002 213,42480 Ft221 342,48 Ft
2502 185,47760 Ft546 369,40 Ft
* All Digi-Reel orders will add a 1 947,00 Ft reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001 975,18025 Ft3 950 360,50 Ft
Manufacturers Standard Package
Unit Price without VAT:3 320,46000 Ft
Unit Price with VAT:4 216,98420 Ft