Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G-MRCO-016

DigiKey Part Number
223-1255-2-ND - Tape & Reel (TR)
223-1255-1-ND - Cut Tape (CT)
223-1255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G-MRCO-016
Description
SENSOR ANGLE 180DEG SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
G-MRCO-016 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.2%
Manufacturer
TE Connectivity Measurement Specialties
Resistance
3.6 kOhms
Series
Voltage - Supply
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
For Measuring
Angle
Operating Temperature
-40°C ~ 150°C
Technology
Magnetoresistive
Package / Case
8-WFDFN Exposed Pad
Rotation Angle - Electrical, Mechanical
0° ~ 180°
Supplier Device Package
8-TDFN (2.5x2.5)
Output
Wheatstone Bridge
Base Product Number
Actuator Type
External Magnet, Not Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 857
Check for Additional Incoming Stock
All prices are in HUF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1790,15000 Ft790,15 Ft
5702,83000 Ft3 514,15 Ft
10670,85600 Ft6 708,56 Ft
25632,24000 Ft15 806,00 Ft
50605,92240 Ft30 296,12 Ft
100581,87990 Ft58 187,99 Ft
500533,48724 Ft266 743,62 Ft
1 000515,47067 Ft515 470,67 Ft
* All Digi-Reel orders will add a 1 947,00 Ft reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000477,23824 Ft1 431 714,72 Ft
6 000462,89262 Ft2 777 355,72 Ft
Manufacturers Standard Package
Unit Price without VAT:790,15000 Ft
Unit Price with VAT:1 003,49050 Ft