
FIN1101MX | |
|---|---|
DigiKey Part Number | FIN1101MXTR-ND - Tape & Reel (TR) FIN1101MXCT-ND - Cut Tape (CT) FIN1101MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN1101MX |
Description | IC REDRIVER LVDS 1CH 8SOIC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 1.6Gbps 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FIN1101MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 1.6Gbps | |
Number of Channels | 1 | |
Delay Time | 1.1ns | |
Signal Conditioning | - | |
Capacitance - Input | 2.2 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 9.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,69000 Ft | 688,69 Ft |
| 10 | 510,06000 Ft | 5 100,60 Ft |
| 25 | 465,11040 Ft | 11 627,76 Ft |
| 100 | 415,79540 Ft | 41 579,54 Ft |
| 250 | 392,28160 Ft | 98 070,40 Ft |
| 500 | 380,13118 Ft | 190 065,59 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 343,80289 Ft | 859 507,22 Ft |
| 5 000 | 336,59565 Ft | 1 682 978,25 Ft |
| Unit Price without VAT: | 688,69000 Ft |
|---|---|
| Unit Price with VAT: | 874,63630 Ft |



