Buck Regulator Positive, Isolation Capable Output Step-Down DC-DC Controller IC 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive, Isolation Capable Output Step-Down DC-DC Controller IC 16-TQFN (3x3)
Educational Video–Industrial Digital Isolation

MAX17599ATE+T

DigiKey Part Number
175-MAX17599ATE+TTR-ND - Tape & Reel (TR)
175-MAX17599ATE+TCT-ND - Cut Tape (CT)
175-MAX17599ATE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17599ATE+T
Description
IC REG CTRLR BUCK 16TQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive, Isolation Capable Output Step-Down DC-DC Controller IC 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX17599ATE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
100kHz ~ 1MHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Duty Cycle (Max)
72.5%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Dead Time Control, Enable, Frequency Control, Soft Start
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Buck
Package / Case
16-WFQFN Exposed Pad
Number of Outputs
1
Supplier Device Package
16-TQFN (3x3)
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
4.5V ~ 36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 021
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HUF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 417,34000 Ft1 417,34 Ft
101 075,76800 Ft10 757,68 Ft
25990,35800 Ft24 758,95 Ft
100896,46270 Ft89 646,27 Ft
250851,69800 Ft212 924,50 Ft
500851,42128 Ft425 710,64 Ft
* All Digi-Reel orders will add a 1 947,00 Ft reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500779,05002 Ft1 947 625,05 Ft
Manufacturers Standard Package
Unit Price without VAT:1 417,34000 Ft
Unit Price with VAT:1 800,02180 Ft