


0UCB005.X | |
|---|---|
DigiKey Part Number | 0UCB005.X-ND |
Manufacturer | |
Manufacturer Product Number | 0UCB005.X |
Description | CIR BRKR 5A 12VDC AUTO RESET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 5A AC 12 V DC Automatic Reset Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | - | |
Current Rating (Amps) | 5A | |
Voltage Rating - DC | 12 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 796,22000 Ft | 4 796,22 Ft |
| 5 | 3 978,40400 Ft | 19 892,02 Ft |
| 10 | 3 670,95300 Ft | 36 709,53 Ft |
| 50 | 3 042,89420 Ft | 152 144,71 Ft |
| 100 | 2 805,08160 Ft | 280 508,16 Ft |
| 250 | 2 517,16692 Ft | 629 291,73 Ft |
| 500 | 2 317,58270 Ft | 1 158 791,35 Ft |
| 1 000 | 2 177,13031 Ft | 2 177 130,31 Ft |
| Unit Price without VAT: | 4 796,22000 Ft |
|---|---|
| Unit Price with VAT: | 6 091,19940 Ft |

