
LITTLE-EX-10M | |
|---|---|
DigiKey Part Number | 725-1275-ND |
Manufacturer | |
Manufacturer Product Number | LITTLE-EX-10M |
Description | SENSOR LEVEL LIQ SWITCH SPDT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPDT Output Cable Mount |
Datasheet | Datasheet |
EDA/CAD Models | LITTLE-EX-10M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPDT | |
Current | 21.4 mA | |
Switch Actuation Level | - | |
Mounting Type | Cable Mount | |
Material - Housing & Prism | High Density Polyethylene (PEHD) | |
Operating Temperature | 0°C ~ 55°C | |
Voltage Rating | 9.6V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83 355,84000 Ft | 83 355,84 Ft |
| 10 | 79 390,04600 Ft | 793 900,46 Ft |
| Unit Price without VAT: | 83 355,84000 Ft |
|---|---|
| Unit Price with VAT: | 105 861,91680 Ft |

