General Purpose Digital Isolator 2500Vrms 4 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM1402ARWZ-RL

DigiKey Part Number
ADUM1402ARWZ-RLTR-ND - Tape & Reel (TR)
ADUM1402ARWZ-RLCT-ND - Cut Tape (CT)
ADUM1402ARWZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM1402ARWZ-RL
Description
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 4 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM1402ARWZ-RL Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
40ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
2.7V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 105°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
2/2
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
2500Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM1402ARWZAnalog Devices Inc.2505-ADUM1402ARWZ-ND2 229,01000 FtParametric Equivalent
ADUM1402WSRWZ-RLAnalog Devices Inc.250ADUM1402WSRWZ-RLCT-ND3 034,53000 FtParametric Equivalent
In-Stock: 976
Check for Additional Incoming Stock
All prices are in HUF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12 229,01000 Ft2 229,01 Ft
101 717,41600 Ft17 174,16 Ft
251 589,76240 Ft39 744,06 Ft
1001 449,53450 Ft144 953,45 Ft
2501 406,49768 Ft351 624,42 Ft
* All Digi-Reel orders will add a 1 947,00 Ft reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001 309,24201 Ft1 309 242,01 Ft
2 0001 281,95736 Ft2 563 914,72 Ft
Manufacturers Standard Package
Unit Price without VAT:2 229,01000 Ft
Unit Price with VAT:2 830,84270 Ft