Single-Stage Peltier Devices

Same Sky's diverse line of Peltier modules range in size from 3.4 mm to 76 mm

Image of Same Sky's Peltier DevicesSame Sky offers a diverse line of Peltier thermoelectric cooling (TEC) devices to fulfill the thermal management needs of a variety of applications. The models are very compact, making them ideal for applications where size and weight are limited. Featuring high reliability, Same Sky's Peltier modules have no moving parts, virtually eliminating the need for maintenance.

Features
  • Ranging in size from 3.4 mm to 76 mm
  • Heights as low as 1.95 mm
  • Imax from 0.7 A to 20 A
  • Solder melting point up to +235°C 
  • ΔTmax (Th=50°C ) up to +105°C
  • RoHS-compliant

Resources

Peltier Devices

KépGyártói cikkszámLeírásQmax / ThDelta Tmax / ThMagasságAvailable QuantityÁrRészletek megtekintése
PELTIER, 6.2 X 6.2 X 2.68 MM, 1CP1062-268PELTIER, 6.2 X 6.2 X 2.68 MM, 10,9W / 27°C70°C / 27°C2,68mm0 - Immediate$9,186.61Részletek megtekintése
PELTIER, 6.2 X 8.3 X 2.68 MM, 1CP106283-268PELTIER, 6.2 X 8.3 X 2.68 MM, 11,3W / 27°C70°C / 27°C2,68mm38 - Immediate$9,377.23Részletek megtekintése
PELTIER, 8.1 X 8.1 X 2.22 MM, 1.CP1881-222PELTIER, 8.1 X 8.1 X 2.22 MM, 1.3,8W / 27°C70°C / 27°C2,22mm0 - Immediate$9,377.23Részletek megtekintése
PELTIER, 8.1 X 8.1 X 2.54 MM, 1.CP1881-254PPELTIER, 8.1 X 8.1 X 2.54 MM, 1.3,8W / 27°C70°C / 27°C2,54mm33 - Immediate$9,377.23Részletek megtekintése
PELTIER, 7.6 X 6 X 2.36 MM, 1.4CP147660-236PPELTIER, 7.6 X 6 X 2.36 MM, 1.41,6W / 27°C70°C / 27°C2,36mm57 - Immediate$9,718.49Részletek megtekintése
PELTIER, 7.6 X 6 X 1.95 MM, 1.4CP147660-195PELTIER, 7.6 X 6 X 1.95 MM, 1.41,6W / 27°C70°C / 27°C1,95mm30 - Immediate$9,718.49Részletek megtekintése
PELTIER, 7.2 X 6 X 2.68 MM, 1 A,CP10726-268PELTIER, 7.2 X 6 X 2.68 MM, 1 A,1,3W / 27°C70°C / 27°C2,68mm0 - Immediate$9,718.49Részletek megtekintése
PELTIER, 4.9 X 3.3 X 2.38 MM, 0.CP074933-238PELTIER, 4.9 X 3.3 X 2.38 MM, 0.0,6W / 27°C70°C / 27°C2,38mm115 - Immediate$9,718.49Részletek megtekintése
PELTIER, 7.2 X 6 X 2.9 MM, 1 A,CP10726-29PPELTIER, 7.2 X 6 X 2.9 MM, 1 A,1,3W / 27°C70°C / 27°C2,90mm43 - Immediate$9,718.49Részletek megtekintése
PELTIER, 9.5 X 9.5 X 4.6 MM, 3.4CP3495-46PELTIER, 9.5 X 9.5 X 4.6 MM, 3.41,7W / 27°C70°C / 27°C4,60mm12 - Immediate$10,127.40Részletek megtekintése
Published: 2012-09-13