
CFR-25JR-52-18K | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-18KTR-ND - Tape & Reel (TR) 13-CFR-25JR-52-18KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-18K |
Description | RES 18K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-18K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-25JB-52-18K | YAGEO | 11 476 | 18KQBK-ND | 30,75000 Ft | Parametric Equivalent |
| CFR-25JT-52-18K | YAGEO | 27 594 | 13-CFR-25JT-52-18KCT-ND | 30,75000 Ft | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,75000 Ft | 30,75 Ft |
| 10 | 10,76100 Ft | 107,61 Ft |
| 25 | 8,97760 Ft | 224,44 Ft |
| 50 | 7,80920 Ft | 390,46 Ft |
| 100 | 6,85610 Ft | 685,61 Ft |
| 250 | 5,80464 Ft | 1 451,16 Ft |
| 500 | 5,14672 Ft | 2 573,36 Ft |
| 1 000 | 4,58408 Ft | 4 584,08 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,47787 Ft | 17 389,35 Ft |
| 10 000 | 3,15936 Ft | 31 593,60 Ft |
| 15 000 | 2,99538 Ft | 44 930,70 Ft |
| 25 000 | 2,80985 Ft | 70 246,25 Ft |
| 35 000 | 2,69932 Ft | 94 476,20 Ft |
| 50 000 | 2,59125 Ft | 129 562,50 Ft |
| Unit Price without VAT: | 30,75000 Ft |
|---|---|
| Unit Price with VAT: | 39,05250 Ft |

