0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KKX7R8BB684

DigiKey Part Number
311-3386-2-ND - Tape & Reel (TR)
311-3386-1-ND - Cut Tape (CT)
311-3386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX7R8BB684
Description
CAP CER 0.68UF 25V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KKX7R8BB684 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805KKX7R8BB684YAGEO20 88613-AC0805KKX7R8BB684CT-ND79,94000 FtParametric Equivalent
08053C684KAT2AKYOCERA AVX1 731478-KGM21AR71E684KUCT-ND187,54000 FtDirect
C0805C684K3NACTUKEMET1 135399-C0805C684K3NACTUCT-ND245,96000 FtUpgrade
C0805C684K5RACTUKEMET58 219399-C0805C684K5RACTUCT-ND89,16000 FtUpgrade
C2012X7R1H684K125ABTDK9 980445-7545-1-ND122,98000 FtUpgrade
In-Stock: 1 276
Check for Additional Incoming Stock
All prices are in HUF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,64000 Ft67,64 Ft
1038,43100 Ft384,31 Ft
5027,42460 Ft1 371,23 Ft
10024,10410 Ft2 410,41 Ft
50018,44086 Ft9 220,43 Ft
1 00016,70376 Ft16 703,76 Ft
* All Digi-Reel orders will add a 1 947,00 Ft reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,86702 Ft41 601,06 Ft
6 00012,86883 Ft77 212,98 Ft
9 00012,36906 Ft111 321,54 Ft
15 00011,81551 Ft177 232,65 Ft
21 00011,49204 Ft241 332,84 Ft
30 00011,18093 Ft335 427,90 Ft
Manufacturers Standard Package
Unit Price without VAT:67,64000 Ft
Unit Price with VAT:85,90280 Ft