
AF124-JR-071KL | |
|---|---|
DigiKey Part Number | 13-AF124-JR-071KLTR-ND - Tape & Reel (TR) 13-AF124-JR-071KLCT-ND - Cut Tape (CT) 13-AF124-JR-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF124-JR-071KL |
Description | RES ARRAY 4 RES 1K OHM 0804 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer YAGEO | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1k | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,63000 Ft | 39,63 Ft |
| 10 | 24,99500 Ft | 249,95 Ft |
| 25 | 20,84960 Ft | 521,24 Ft |
| 50 | 18,35020 Ft | 917,51 Ft |
| 100 | 16,21640 Ft | 1 621,64 Ft |
| 250 | 13,85104 Ft | 3 462,76 Ft |
| 500 | 12,37570 Ft | 6 187,85 Ft |
| 1 000 | 11,11374 Ft | 11 113,74 Ft |
| 5 000 | 8,86478 Ft | 44 323,90 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 8,12864 Ft | 81 286,40 Ft |
| 20 000 | 7,50360 Ft | 150 072,00 Ft |
| 30 000 | 7,18247 Ft | 215 474,10 Ft |
| 50 000 | 6,81913 Ft | 340 956,50 Ft |
| 70 000 | 6,60266 Ft | 462 186,20 Ft |
| 100 000 | 6,39119 Ft | 639 119,00 Ft |
| Unit Price without VAT: | 39,63000 Ft |
|---|---|
| Unit Price with VAT: | 50,33010 Ft |

