
AF124-FR-0733RL | |
|---|---|
DigiKey Part Number | 13-AF124-FR-0733RLTR-ND - Tape & Reel (TR) 13-AF124-FR-0733RLCT-ND - Cut Tape (CT) 13-AF124-FR-0733RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF124-FR-0733RL |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±1% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDRAM, SDRAM |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 33 | Supplier Device Package 0804 |
Tolerance ±1% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Ft | 94,49 Ft |
| 10 | 50,29500 Ft | 502,95 Ft |
| 25 | 40,84600 Ft | 1 021,15 Ft |
| 50 | 35,35920 Ft | 1 767,96 Ft |
| 100 | 31,03070 Ft | 3 103,07 Ft |
| 250 | 26,65348 Ft | 6 663,37 Ft |
| 500 | 24,13564 Ft | 12 067,82 Ft |
| 1 000 | 22,13908 Ft | 22 139,08 Ft |
| 5 000 | 18,94212 Ft | 94 710,60 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 16,98000 Ft | 169 800,00 Ft |
| 20 000 | 15,79029 Ft | 315 805,80 Ft |
| 30 000 | 15,17943 Ft | 455 382,90 Ft |
| 50 000 | 14,48846 Ft | 724 423,00 Ft |
| 70 000 | 14,07663 Ft | 985 364,10 Ft |
| 100 000 | 13,76232 Ft | 1 376 232,00 Ft |
| Unit Price without VAT: | 94,49000 Ft |
|---|---|
| Unit Price with VAT: | 120,00230 Ft |

