47 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JR-0747KL

DigiKey Part Number
YAG3964TR-ND - Tape & Reel (TR)
YAG3964CT-ND - Cut Tape (CT)
YAG3964DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206JR-0747KL
Description
RES SMD 47K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206JR-0747KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF1206FR-0747KLYAGEO4 90113-AF1206FR-0747KLCT-ND46,12000 FtSimilar
AF1206JR-0747KLYAGEO5 00013-AF1206JR-0747KLCT-ND39,97000 FtSimilar
RC1206FR-0747KLYAGEO102 849311-47.0KFRCT-ND30,75000 FtSimilar
RC1206JR-0747KLYAGEO138 738311-47KERCT-ND30,75000 FtSimilar
AC1206FR-0747KLYAGEO5 740YAG3880CT-ND33,82000 FtParametric Equivalent
In-Stock: 1 594
Check for Additional Incoming Stock
All prices are in HUF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,75000 Ft30,75 Ft
1014,45000 Ft144,50 Ft
2510,94520 Ft273,63 Ft
509,03900 Ft451,95 Ft
1007,53250 Ft753,25 Ft
2506,02604 Ft1 506,51 Ft
5005,16516 Ft2 582,58 Ft
1 0004,48877 Ft4 488,77 Ft
* All Digi-Reel orders will add a 1 947,00 Ft reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,22392 Ft16 119,60 Ft
10 0002,93031 Ft29 303,10 Ft
15 0002,78775 Ft41 816,25 Ft
25 0002,63325 Ft65 831,25 Ft
35 0002,54498 Ft89 074,30 Ft
50 0002,46144 Ft123 072,00 Ft
Manufacturers Standard Package
Unit Price without VAT:30,75000 Ft
Unit Price with VAT:39,05250 Ft