


AC0805JRX7R0BB223 | |
|---|---|
DigiKey Part Number | 13-AC0805JRX7R0BB223TR-ND - Tape & Reel (TR) 13-AC0805JRX7R0BB223CT-ND - Cut Tape (CT) 13-AC0805JRX7R0BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRX7R0BB223 |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C223J1RACAUTO | KEMET | 533 | 399-C0805C223J1RACAUTOCT-ND | 138,35000 Ft | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,75000 Ft | 30,75 Ft |
| 10 | 8,60900 Ft | 86,09 Ft |
| 50 | 5,65700 Ft | 282,85 Ft |
| 100 | 4,79620 Ft | 479,62 Ft |
| 500 | 3,38810 Ft | 1 694,05 Ft |
| 1 000 | 2,95459 Ft | 2 954,59 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,20211 Ft | 8 808,44 Ft |
| 8 000 | 1,97537 Ft | 15 802,96 Ft |
| 12 000 | 1,86212 Ft | 22 345,44 Ft |
| 20 000 | 1,73694 Ft | 34 738,80 Ft |
| 28 000 | 1,66374 Ft | 46 584,72 Ft |
| 40 000 | 1,59336 Ft | 63 734,40 Ft |
| Unit Price without VAT: | 30,75000 Ft |
|---|---|
| Unit Price with VAT: | 39,05250 Ft |

