
K92100 | |
|---|---|
DigiKey Part Number | 2101-K92100-ND |
Manufacturer | |
Manufacturer Product Number | K92100 |
Description | POWERELEMENT POWERTWO PUSH IN EL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Shank Terminal M8 Surface Mount |
Datasheet | Datasheet |
Category | Screw Size M8 |
Manufacturer Würth Elektronik | Termination Press-Fit |
Series | Number of Pins 1 |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Contact Finish Tin |
Terminal Type Shank Terminal | Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 420,46000 Ft | 1 420,46 Ft |
| 10 | 1 268,66100 Ft | 12 686,61 Ft |
| Unit Price without VAT: | 1 420,46000 Ft |
|---|---|
| Unit Price with VAT: | 1 803,98420 Ft |




