MKS2D041001K00KI00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 102,70752 Ft
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 102,70752 Ft
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 103,03459 Ft
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 103,57024 Ft
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 103,57024 Ft
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 98,64687 Ft
Datasheet

Parametric Equivalent


WIMA
In Stock: 39
Unit Price: 310,52000 Ft
Datasheet
1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2D041001K00KI00

DigiKey Part Number
1928-MKS2D041001K00KI00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS2D041001K00KI00
Description
CAP FILM 1UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.283" W (7.20mm x 7.20mm)
Height - Seated (Max)
0.512" (13.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HUF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 800103,03459 Ft391 531,44 Ft
Unit Price without VAT:103,03459 Ft
Unit Price with VAT:130,85393 Ft