



1381900000 | |
|---|---|
DigiKey Part Number | 281-4449-ND |
Manufacturer | |
Manufacturer Product Number | 1381900000 |
Description | RELAY GEN PURPOSE SPST 6A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Diode, Lighted Indicator, Socket Included |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 16 VDC |
Packaging Bulk | Must Release Voltage 3 VDC |
Part Status Active | Operate Time 6 ms |
Mounting Type | Release Time 16 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 6 A | Approval Agency CE, cULus, EAC |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Coil Current 11.5 mA | Coil Resistance 2.09 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 273,39000 Ft | 5 273,39 Ft |
| 10 | 4 696,66700 Ft | 46 966,67 Ft |
| 30 | 4 443,86933 Ft | 133 316,08 Ft |
| 50 | 4 331,00440 Ft | 216 550,22 Ft |
| 100 | 4 182,22180 Ft | 418 222,18 Ft |
| 250 | 3 993,25172 Ft | 998 312,93 Ft |
| 500 | 3 855,89984 Ft | 1 927 949,92 Ft |
| Unit Price without VAT: | 5 273,39000 Ft |
|---|---|
| Unit Price with VAT: | 6 697,20530 Ft |


