


885342211009 | |
|---|---|
DigiKey Part Number | 732-12109-2-ND - Tape & Reel (TR) 732-12109-1-ND - Cut Tape (CT) 732-12109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342211009 |
Description | CAP CER 1000PF 3000V X7R 1812 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342211009 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,47000 Ft | 184,47 Ft |
| 10 | 113,44900 Ft | 1 134,49 Ft |
| 50 | 85,59400 Ft | 4 279,70 Ft |
| 100 | 77,04700 Ft | 7 704,70 Ft |
| 500 | 62,60296 Ft | 31 301,48 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 58,14187 Ft | 58 141,87 Ft |
| 2 000 | 54,47399 Ft | 108 947,98 Ft |
| 3 000 | 52,63646 Ft | 157 909,38 Ft |
| 5 000 | 50,60135 Ft | 253 006,75 Ft |
| 7 000 | 49,41205 Ft | 345 884,35 Ft |
| 10 000 | 48,26750 Ft | 482 675,00 Ft |
| Unit Price without VAT: | 184,47000 Ft |
|---|---|
| Unit Price with VAT: | 234,27690 Ft |



