


824541301 | |
|---|---|
DigiKey Part Number | 732-824541301TR-ND - Tape & Reel (TR) 732-824541301CT-ND - Cut Tape (CT) 732-824541301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824541301 |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | 824541301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V (Max) | |
Voltage - Breakdown (Min) | 35.05V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,37000 Ft | 298,37 Ft |
| 10 | 274,57000 Ft | 2 745,70 Ft |
| 100 | 245,73830 Ft | 24 573,83 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 193,70746 Ft | 96 853,73 Ft |
| 1 000 | 164,74185 Ft | 164 741,85 Ft |
| Unit Price without VAT: | 298,37000 Ft |
|---|---|
| Unit Price with VAT: | 378,92990 Ft |

