


782632511 | |
|---|---|
DigiKey Part Number | 732-6700-2-ND - Tape & Reel (TR) 732-6700-1-ND - Cut Tape (CT) 732-6700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782632511 |
Description | FERRITE BEAD 510 OHM 0603 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782632511 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 510 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,86000 Ft | 76,86 Ft |
| 50 | 69,79120 Ft | 3 489,56 Ft |
| 100 | 61,79750 Ft | 6 179,75 Ft |
| 500 | 56,87826 Ft | 28 439,13 Ft |
| 1 000 | 51,34415 Ft | 51 344,15 Ft |
| 2 000 | 47,96220 Ft | 95 924,40 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 27,67050 Ft | 110 682,00 Ft |
| Unit Price without VAT: | 76,86000 Ft |
|---|---|
| Unit Price with VAT: | 97,61220 Ft |











