New Product
CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 2 Channel 150Mbps 150kV/µs (Typ) CMTI 8-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18012015421L

DigiKey Part Number
732-18012015421LTR-ND - Tape & Reel (TR)
732-18012015421LCT-ND - Cut Tape (CT)
732-18012015421LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18012015421L
Description
CAPACITIVE DIGITAL ISOLATOR STAN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 2 Channel 150Mbps 150kV/µs (Typ) CMTI 8-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
18012015421L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
5000Vrms
Mfr
Common Mode Transient Immunity (Min)
150kV/µs (Typ)
Series
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Part Status
Active
Pulse Width Distortion (Max)
4.5ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Type
CAN, RS232, RS485, SPI
Voltage - Supply
2.375V ~ 5.5V
Isolated Power
Yes
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
2/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
18012015421HWürth Elektronik897732-18012015421HCT-ND430,43000 FtParametric Equivalent
In-Stock: 864
Check for Additional Incoming Stock
All prices are in HUF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1430,43000 Ft430,43 Ft
10411,98300 Ft4 119,83 Ft
50387,38700 Ft19 369,35 Ft
250353,56752 Ft88 391,88 Ft
500319,87098 Ft159 935,49 Ft
* All Digi-Reel orders will add a 1 947,00 Ft reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000292,07750 Ft292 077,50 Ft
Manufacturers Standard Package
Unit Price without VAT:430,43000 Ft
Unit Price with VAT:546,64610 Ft