
SI1467DH-T1-GE3 | |
|---|---|
DigiKey Part Number | SI1467DH-T1-GE3TR-ND - Tape & Reel (TR) SI1467DH-T1-GE3CT-ND - Cut Tape (CT) SI1467DH-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1467DH-T1-GE3 |
Description | MOSFET P-CH 20V 2.7A SC70-6 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.7A (Tc) 1.5W (Ta), 2.78W (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 561 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta), 2.78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,34000 Ft | 344,34 Ft |
| 10 | 214,29300 Ft | 2 142,93 Ft |
| 100 | 140,04350 Ft | 14 004,35 Ft |
| 500 | 108,11172 Ft | 54 055,86 Ft |
| 1 000 | 97,82752 Ft | 97 827,52 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 84,75679 Ft | 254 270,37 Ft |
| 6 000 | 78,17480 Ft | 469 048,80 Ft |
| 9 000 | 74,82206 Ft | 673 398,54 Ft |
| 15 000 | 71,05518 Ft | 1 065 827,70 Ft |
| 21 000 | 68,82502 Ft | 1 445 325,42 Ft |
| 30 000 | 66,65803 Ft | 1 999 740,90 Ft |
| Unit Price without VAT: | 344,34000 Ft |
|---|---|
| Unit Price with VAT: | 437,31180 Ft |

