
SI1425DH-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SI1425DH-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI1425DH-T1-GE3 |
Description | P-CHANNEL 20-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3A (Ta) 1.6W (Ta) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 35mOhm @ 5A, 10V |
Mfr | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 730 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.6W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC-70-6 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 21,77668 Ft | 130 660,08 Ft |
| Unit Price without VAT: | 21,77668 Ft |
|---|---|
| Unit Price with VAT: | 27,65638 Ft |

