Similar

DTO025C100R0FTE3 | |
|---|---|
DigiKey Part Number | 716-DTO025C100R0FTE3-ND |
Manufacturer | |
Manufacturer Product Number | DTO025C100R0FTE3 |
Description | RES SMD TO252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | DTO025C100R0FTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.323" L x 0.287" W (8.20mm x 7.30mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 715,57000 Ft | 1 715,57 Ft |
| 10 | 1 313,42600 Ft | 13 134,26 Ft |
| 25 | 1 221,31440 Ft | 30 532,86 Ft |
| 50 | 1 168,00260 Ft | 58 400,13 Ft |
| 100 | 1 125,51300 Ft | 112 551,30 Ft |
| 250 | 1 082,33468 Ft | 270 583,67 Ft |
| 500 | 1 057,28980 Ft | 528 644,90 Ft |
| 1 000 | 1 037,33323 Ft | 1 037 333,23 Ft |
| Unit Price without VAT: | 1 715,57000 Ft |
|---|---|
| Unit Price with VAT: | 2 178,77390 Ft |


