TLLY5400 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 38
Unit Price: 126,05000 Ft
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 24,49147 Ft
Datasheet

Similar


Broadcom Limited
In Stock: 27 516
Unit Price: 181,40000 Ft
Datasheet

Similar


Broadcom Limited
In Stock: 33 856
Unit Price: 187,54000 Ft
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 494,99000 Ft
Datasheet

Similar


Broadcom Limited
In Stock: 14 200
Unit Price: 187,54000 Ft
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: 12,13458 Ft
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: 14,12564 Ft
Datasheet

Similar


Rohm Semiconductor
In Stock: 21 869
Unit Price: 162,95000 Ft
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 4 900
Unit Price: 147,58000 Ft
Datasheet

Similar


SunLED
In Stock: 47 728
Unit Price: 79,94000 Ft
Datasheet
Yellow 588nm LED Indication - Discrete 2.4V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLLY5400

DigiKey Part Number
751-TLLY5400-ND
Manufacturer
Manufacturer Product Number
TLLY5400
Description
LED YELLOW DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2.4V Radial
EDA/CAD Models
TLLY5400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.4V
Mfr
Current - Test
2mA
Packaging
Bulk
Viewing Angle
50°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
585nm
Lens Transparency
Diffused
Package / Case
Radial
Millicandela Rating
Supplier Device Package
Lens Style
Round with Domed Top
Height (Max)
12.80mm
Lens Size
5.80mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLHY5400Vishay Semiconductor Opto Division38TLHY5400-ND126,05000 FtSimilar
1383UYD/S530-A3Everlight Electronics Co Ltd01080-1383UYD/S530-A3-ND24,49147 FtSimilar
HLMP-3401Broadcom Limited27 516516-1331-ND181,40000 FtSimilar
HLMP-3401-E0002Broadcom Limited33 856516-3193-1-ND187,54000 FtSimilar
HLMP-3401-E00B2Broadcom Limited0516-1764-ND494,99000 FtSimilar
Obsolete
This product is no longer manufactured. View Substitutes