Phototransistors 880nm Top View 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEMT1020

DigiKey Part Number
751-1053-2-ND - Tape & Reel (TR)
751-1053-1-ND - Cut Tape (CT)
751-1053-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEMT1020
Description
PHOTOTRANSISTOR 730 TO 1000 NM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Phototransistors 880nm Top View 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
TEMT1020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Angle
30°
Manufacturer
Vishay Semiconductor Opto Division
Power - Max
100 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Orientation
Top View
Voltage - Collector Emitter Breakdown (Max)
70 V
Operating Temperature
-40°C ~ 85°C
Current - Collector (Ic) (Max)
50 mA
Package / Case
2-SMD, Gull Wing
Current - Dark (Id) (Max)
200 nA
Base Product Number
Wavelength
880nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 662
Check for Additional Incoming Stock
All prices are in HUF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1276,71000 Ft276,71 Ft
10192,46400 Ft1 924,64 Ft
100141,27330 Ft14 127,33 Ft
500118,41744 Ft59 208,72 Ft
* All Digi-Reel orders will add a 1 947,00 Ft reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000110,92489 Ft110 924,89 Ft
2 000104,56221 Ft209 124,42 Ft
3 000101,29965 Ft303 898,95 Ft
5 00097,61292 Ft488 064,60 Ft
7 00095,42018 Ft667 941,26 Ft
10 00093,28095 Ft932 809,50 Ft
Manufacturers Standard Package
Unit Price without VAT:276,71000 Ft
Unit Price with VAT:351,42170 Ft