
SFH617A-2X017T | |
|---|---|
DigiKey Part Number | SFH617A-2X017TTR-ND - Tape & Reel (TR) SFH617A-2X017TCT-ND - Cut Tape (CT) SFH617A-2X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH617A-2X017T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH617A-2X017T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 125% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH617A-2X009T | Vishay Semiconductor Opto Division | 3 023 | SFH617A-2X009TCT-ND | 332,05000 Ft | Parametric Equivalent |
| SFH617A-2X019 | Vishay Semiconductor Opto Division | 3 600 | 751-SFH617A-2X019-ND | 332,05000 Ft | Parametric Equivalent |
| SFH617A-2X019T | Vishay Semiconductor Opto Division | 671 | SFH617A-2X019TCT-ND | 356,64000 Ft | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,64000 Ft | 356,64 Ft |
| 10 | 249,95700 Ft | 2 499,57 Ft |
| 100 | 185,54610 Ft | 18 554,61 Ft |
| 500 | 156,89174 Ft | 78 445,87 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 147,51758 Ft | 147 517,58 Ft |
| 2 000 | 139,56386 Ft | 279 127,72 Ft |
| 3 000 | 135,48604 Ft | 406 458,12 Ft |
| 5 000 | 130,88085 Ft | 654 404,25 Ft |
| 7 000 | 128,14209 Ft | 896 994,63 Ft |
| 10 000 | 125,47188 Ft | 1 254 718,80 Ft |
| Unit Price without VAT: | 356,64000 Ft |
|---|---|
| Unit Price with VAT: | 452,93280 Ft |








