
TNPW060330K1BYEN | |
|---|---|
DigiKey Part Number | 541-TNPW060330K1BYENTR-ND - Tape & Reel (TR) 541-TNPW060330K1BYENCT-ND - Cut Tape (CT) 541-TNPW060330K1BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060330K1BYEN |
Description | RES 30.1K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,62000 Ft | 190,62 Ft |
| 10 | 158,95200 Ft | 1 589,52 Ft |
| 25 | 147,45320 Ft | 3 686,33 Ft |
| 50 | 139,27480 Ft | 6 963,74 Ft |
| 100 | 131,77310 Ft | 13 177,31 Ft |
| 250 | 122,77092 Ft | 30 692,73 Ft |
| 500 | 116,68958 Ft | 58 344,79 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 111,21696 Ft | 111 216,96 Ft |
| 2 000 | 106,32851 Ft | 212 657,02 Ft |
| 3 000 | 103,72646 Ft | 311 179,38 Ft |
| 5 000 | 100,70402 Ft | 503 520,10 Ft |
| 7 000 | 98,86099 Ft | 692 026,93 Ft |
| 10 000 | 97,02999 Ft | 970 299,90 Ft |
| Unit Price without VAT: | 190,62000 Ft |
|---|---|
| Unit Price with VAT: | 242,08740 Ft |

