


TNPU060330K1BZEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU060330K1BZEN00TR-ND - Tape & Reel (TR) 541-TNPU060330K1BZEN00CT-ND - Cut Tape (CT) 541-TNPU060330K1BZEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU060330K1BZEN00 |
Description | RES SMD 30.1KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU060330K1BZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,75000 Ft | 608,75 Ft |
| 10 | 504,52500 Ft | 5 045,25 Ft |
| 25 | 468,06200 Ft | 11 701,55 Ft |
| 50 | 443,03540 Ft | 22 151,77 Ft |
| 100 | 420,09970 Ft | 42 009,97 Ft |
| 250 | 393,05636 Ft | 98 264,09 Ft |
| 500 | 375,01522 Ft | 187 507,61 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 358,92943 Ft | 358 929,43 Ft |
| 2 000 | 344,68220 Ft | 689 364,40 Ft |
| 3 000 | 337,14250 Ft | 1 011 427,50 Ft |
| 5 000 | 328,42670 Ft | 1 642 133,50 Ft |
| 7 000 | 323,13346 Ft | 2 261 934,22 Ft |
| Unit Price without VAT: | 608,75000 Ft |
|---|---|
| Unit Price with VAT: | 773,11250 Ft |

