
RCS060333R0FKEA | |
|---|---|
DigiKey Part Number | 541-2782-2-ND - Tape & Reel (TR) 541-2782-1-ND - Cut Tape (CT) 541-2782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060333R0FKEA |
Description | RES 33 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060333R0FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,04000 Ft | 43,04 Ft |
| 10 | 20,29200 Ft | 202,92 Ft |
| 25 | 15,74160 Ft | 393,54 Ft |
| 50 | 13,15880 Ft | 657,94 Ft |
| 100 | 11,12970 Ft | 1 112,97 Ft |
| 250 | 9,08824 Ft | 2 272,06 Ft |
| 500 | 7,91376 Ft | 3 956,88 Ft |
| 1 000 | 6,98834 Ft | 6 988,34 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,30782 Ft | 26 539,10 Ft |
| 10 000 | 4,89583 Ft | 48 958,30 Ft |
| 15 000 | 4,69538 Ft | 70 430,70 Ft |
| 25 000 | 4,47832 Ft | 111 958,00 Ft |
| 35 000 | 4,35411 Ft | 152 393,85 Ft |
| 50 000 | 4,23666 Ft | 211 833,00 Ft |
| Unit Price without VAT: | 43,04000 Ft |
|---|---|
| Unit Price with VAT: | 54,66080 Ft |

