
CRCW080547K5FKEA | |
|---|---|
DigiKey Part Number | 541-47.5KCTR-ND - Tape & Reel (TR) 541-47.5KCCT-ND - Cut Tape (CT) 541-47.5KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080547K5FKEA |
Description | RES SMD 47.5K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080547K5FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,75000 Ft | 30,75 Ft |
| 10 | 13,52800 Ft | 135,28 Ft |
| 25 | 10,20720 Ft | 255,18 Ft |
| 50 | 8,36260 Ft | 418,13 Ft |
| 100 | 6,91760 Ft | 691,76 Ft |
| 250 | 5,52180 Ft | 1 380,45 Ft |
| 500 | 4,71628 Ft | 2 358,14 Ft |
| 1 000 | 4,08601 Ft | 4 086,01 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,96812 Ft | 14 840,60 Ft |
| 10 000 | 2,68927 Ft | 26 892,70 Ft |
| 15 000 | 2,55347 Ft | 38 302,05 Ft |
| 25 000 | 2,40660 Ft | 60 165,00 Ft |
| 35 000 | 2,32265 Ft | 81 292,75 Ft |
| 50 000 | 2,24328 Ft | 112 164,00 Ft |
| Unit Price without VAT: | 30,75000 Ft |
|---|---|
| Unit Price with VAT: | 39,05250 Ft |

