
CRCW060333R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-33.0STR-ND - Tape & Reel (TR) 541-33.0SCT-ND - Cut Tape (CT) 541-33.0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060333R0FKEAHP |
Description | RES SMD 33 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060333R0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060333R0FKTAHP | Vishay Dale | 3 293 | 541-CRCW060333R0FKTAHPCT-ND | 335,12000 Ft | Parametric Equivalent |
| ERJ-PA3F33R0V | Panasonic Industry | 12 647 | P33.00BYCT-ND | 46,12000 Ft | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,19000 Ft | 49,19 Ft |
| 10 | 23,67400 Ft | 236,74 Ft |
| 25 | 18,44720 Ft | 461,18 Ft |
| 50 | 15,43400 Ft | 771,70 Ft |
| 100 | 13,15890 Ft | 1 315,89 Ft |
| 250 | 10,82224 Ft | 2 705,56 Ft |
| 500 | 9,48790 Ft | 4 743,95 Ft |
| 1 000 | 8,43643 Ft | 8 436,43 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,50195 Ft | 32 509,75 Ft |
| 10 000 | 6,03186 Ft | 60 318,60 Ft |
| 15 000 | 5,80302 Ft | 87 045,30 Ft |
| 25 000 | 5,55501 Ft | 138 875,25 Ft |
| 35 000 | 5,41305 Ft | 189 456,75 Ft |
| 50 000 | 5,27892 Ft | 263 946,00 Ft |
| Unit Price without VAT: | 49,19000 Ft |
|---|---|
| Unit Price with VAT: | 62,47130 Ft |

