
CP0005240R0JE143 | |
|---|---|
DigiKey Part Number | CP0005240R0JE143-ND |
Manufacturer | |
Manufacturer Product Number | CP0005240R0JE143 |
Description | RES 240 OHM 5W 5% AXIAL |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety |
Datasheet | Datasheet |
EDA/CAD Models | CP0005240R0JE143 Models |
Category | Power (Watts) |
Mfr | Features Flame Proof, Safety |
Series | Package / Case |
Packaging Bulk | Supplier Device Package Axial |
Part Status Obsolete | Size / Dimension 0.875" L x 0.375" W (22.22mm x 9.52mm) |
Resistance | Number of Terminations 2 |
Tolerance |

