


PCNM1206E10R0BST5 | |
|---|---|
DigiKey Part Number | 764-1263-2-ND - Tape & Reel (TR) 764-1263-1-ND - Cut Tape (CT) 764-1263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCNM1206E10R0BST5 |
Description | RES SMD 10 OHM 0.1% 2W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Non-Magnetic, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCNM1206E10R0BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Non-Magnetic, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 017,66000 Ft | 1 017,66 Ft |
| 10 | 842,10600 Ft | 8 421,06 Ft |
| 25 | 782,39880 Ft | 19 559,97 Ft |
| 50 | 741,50800 Ft | 37 075,40 Ft |
| 100 | 704,24500 Ft | 70 424,50 Ft |
| 250 | 660,61168 Ft | 165 152,92 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 401,69572 Ft | 200 847,86 Ft |
| 1 000 | 384,68451 Ft | 384 684,51 Ft |
| 1 500 | 375,65061 Ft | 563 475,91 Ft |
| 2 500 | 365,17558 Ft | 912 938,95 Ft |
| 3 500 | 358,80118 Ft | 1 255 804,13 Ft |
| 5 000 | 352,47421 Ft | 1 762 371,05 Ft |
| Unit Price without VAT: | 1 017,66000 Ft |
|---|---|
| Unit Price with VAT: | 1 292,42820 Ft |

