
F339X151048MKP2T0 | |
|---|---|
DigiKey Part Number | BC3083-ND |
Manufacturer | |
Manufacturer Product Number | F339X151048MKP2T0 |
Description | CAP FILM 1UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.709" W (31.50mm x 18.00mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 131,42000 Ft | 1 131,42 Ft |
| 10 | 798,75500 Ft | 7 987,55 Ft |
| 50 | 666,24420 Ft | 33 312,21 Ft |
| 100 | 625,26110 Ft | 62 526,11 Ft |
| 500 | 555,98644 Ft | 277 993,22 Ft |
| 1 000 | 534,52950 Ft | 534 529,50 Ft |
| 2 500 | 511,86244 Ft | 1 279 656,10 Ft |
| 5 000 | 498,19014 Ft | 2 490 950,70 Ft |
| Unit Price without VAT: | 1 131,42000 Ft |
|---|---|
| Unit Price with VAT: | 1 436,90340 Ft |

