
BFC246756392 | |
|---|---|
DigiKey Part Number | BFC246756392-ND |
Manufacturer | |
Manufacturer Product Number | BFC246756392 |
Description | CAP FILM 3900PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.157" W (12.50mm x 4.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,85000 Ft | 282,85 Ft |
| 10 | 179,85800 Ft | 1 798,58 Ft |
| 50 | 139,27480 Ft | 6 963,74 Ft |
| 100 | 126,79240 Ft | 12 679,24 Ft |
| 500 | 105,67056 Ft | 52 835,28 Ft |
| 1 500 | 95,86701 Ft | 143 800,51 Ft |
| 3 000 | 91,07181 Ft | 273 215,43 Ft |
| 6 000 | 87,12313 Ft | 522 738,78 Ft |
| Unit Price without VAT: | 282,85000 Ft |
|---|---|
| Unit Price with VAT: | 359,21950 Ft |

