


BFC233868101 | |
|---|---|
DigiKey Part Number | BC5066-ND |
Manufacturer | |
Manufacturer Product Number | BFC233868101 |
Description | CAP FILM 4700PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.197" W (12.50mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,52000 Ft | 310,52 Ft |
| 10 | 199,53500 Ft | 1 995,35 Ft |
| 50 | 155,26220 Ft | 7 763,11 Ft |
| 100 | 141,67300 Ft | 14 167,30 Ft |
| 500 | 118,66956 Ft | 59 334,78 Ft |
| 1 000 | 111,55516 Ft | 111 555,16 Ft |
| 3 000 | 102,77234 Ft | 308 317,02 Ft |
| 5 000 | 99,52279 Ft | 497 613,95 Ft |
| Unit Price without VAT: | 310,52000 Ft |
|---|---|
| Unit Price with VAT: | 394,36040 Ft |

