
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 160A @ 50Hz | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,40000 Ft | 470,40 Ft |
| 10 | 297,30400 Ft | 2 973,04 Ft |
| 100 | 198,02850 Ft | 19 802,85 Ft |
| 500 | 155,40982 Ft | 77 704,91 Ft |
| 1 000 | 141,69756 Ft | 141 697,56 Ft |
| 2 000 | 130,15896 Ft | 260 317,92 Ft |
| 5 000 | 117,67464 Ft | 588 373,20 Ft |
| 10 000 | 111,45063 Ft | 1 114 506,30 Ft |
| Unit Price without VAT: | 470,40000 Ft |
|---|---|
| Unit Price with VAT: | 597,40800 Ft |

