TRIAC Standard 600 V 16 A Through Hole TO-220A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA16-600CRG

DigiKey Part Number
4518-BTA16-600CRG-ND
Manufacturer
Manufacturer Product Number
BTA16-600CRG
Description
TRIAC 600V 16A TO220
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 16 A Through Hole TO-220A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
160A @ 50Hz
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
60 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 989
Check for Additional Incoming Stock
All prices are in HUF
Tube
QuantityUnit PriceExt Price
1511,02000 Ft511,02 Ft
10322,97800 Ft3 229,78 Ft
100215,12940 Ft21 512,94 Ft
500168,83032 Ft84 415,16 Ft
1 000153,93392 Ft153 933,92 Ft
2 000141,39890 Ft282 797,80 Ft
5 000127,83650 Ft639 182,50 Ft
10 000121,07500 Ft1 210 750,00 Ft
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:511,02000 Ft
Unit Price with VAT:648,99540 Ft