
BT138D-800E | |
|---|---|
DigiKey Part Number | 4518-BT138D-800ETR-ND - Tape & Reel (TR) 4518-BT138D-800ECT-ND - Cut Tape (CT) 4518-BT138D-800EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT138D-800E |
Description | TRIAC 800V 12A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 12 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A @ 50Hz | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,84000 Ft | 253,84 Ft |
| 10 | 157,98200 Ft | 1 579,82 Ft |
| 100 | 101,93680 Ft | 10 193,68 Ft |
| 500 | 77,71512 Ft | 38 857,56 Ft |
| 1 000 | 69,89952 Ft | 69 899,52 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 61,43329 Ft | 153 583,23 Ft |
| 5 000 | 56,19483 Ft | 280 974,15 Ft |
| 7 500 | 53,52595 Ft | 401 444,62 Ft |
| 12 500 | 50,52592 Ft | 631 574,00 Ft |
| 17 500 | 48,74988 Ft | 853 122,90 Ft |
| 25 000 | 47,02346 Ft | 1 175 586,50 Ft |
| Unit Price without VAT: | 253,84000 Ft |
|---|---|
| Unit Price with VAT: | 322,37680 Ft |

