Cable Assembly Coaxial SMA to U.FL (UMCC) 1.32mm OD Coaxial Cable 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMABJ0.15UFL-1.32

DigiKey Part Number
4912-SMABJ0.15UFL-1.32-ND
Manufacturer
Manufacturer Product Number
SMABJ0.15UFL-1.32
Description
SMABJ0.15UFL-1.32, SMA ASSEMBLY
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to U.FL (UMCC) 1.32mm OD Coaxial Cable 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
U.FL (UMCC) Plug, Right Angle
Manufacturer
TYCLON
2nd Contact Gender
Male
Packaging
Retail Package
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
5.906" (150.00mm)
Style
SMA to U.FL (UMCC)
Cable Type
1.32mm OD Coaxial Cable
1st Connector
SMA Jack
Cable Impedance
50 Ohms
1st Contact Gender
Female
Connector Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Overall Impedance
50 Ohms
1st Connector Mounting Feature
Screw Locks
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 113
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in HUF
Retail Package
QuantityUnit PriceExt Price
13 270,72000 Ft3 270,72 Ft
102 944,56100 Ft29 445,61 Ft
252 648,88600 Ft66 222,15 Ft
502 383,69240 Ft119 184,62 Ft
Unit Price without VAT:3 270,72000 Ft
Unit Price with VAT:4 153,81440 Ft