27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8WL-27.000MBD-T

DigiKey Part Number
887-8WL-27.000MBD-TTR-ND - Tape & Reel (TR)
887-8WL-27.000MBD-TCT-ND - Cut Tape (CT)
887-8WL-27.000MBD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8WL-27.000MBD-T
Description
XTAL OSC XO 27.00MHZ 3.3V CMOS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
30mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 475
Check for Additional Incoming Stock
All prices are in HUF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1491,92000 Ft491,92 Ft
10428,27800 Ft4 282,78 Ft
25405,09600 Ft10 127,40 Ft
50388,30940 Ft19 415,47 Ft
100372,22970 Ft37 222,97 Ft
250352,00564 Ft88 001,41 Ft
500337,45712 Ft168 728,56 Ft
1 000323,50811 Ft323 508,11 Ft
* All Digi-Reel orders will add a 1 947,00 Ft reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000290,95838 Ft872 875,14 Ft
6 000278,96015 Ft1 673 760,90 Ft
9 000272,17763 Ft2 449 598,67 Ft
Manufacturers Standard Package
Unit Price without VAT:491,92000 Ft
Unit Price with VAT:624,73840 Ft