
TFA0402R8662F-T10 | |
|---|---|
DigiKey Part Number | 4463-TFA0402R8662F-T10TR-ND - Tape & Reel (TR) 4463-TFA0402R8662F-T10CT-ND - Cut Tape (CT) 4463-TFA0402R8662F-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA0402R8662F-T10 |
Description | RES 86600 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 86.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,75000 Ft | 30,75 Ft |
| 10 | 8,60900 Ft | 86,09 Ft |
| 25 | 6,39480 Ft | 159,87 Ft |
| 50 | 5,16520 Ft | 258,26 Ft |
| 100 | 4,21210 Ft | 421,21 Ft |
| 250 | 3,27128 Ft | 817,82 Ft |
| 500 | 2,73630 Ft | 1 368,15 Ft |
| 1 000 | 2,32125 Ft | 2 321,25 Ft |
| 5 000 | 1,66822 Ft | 8 341,10 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,47945 Ft | 14 794,50 Ft |
| 20 000 | 1,33003 Ft | 26 600,60 Ft |
| 30 000 | 1,25747 Ft | 37 724,10 Ft |
| 50 000 | 1,17889 Ft | 58 944,50 Ft |
| 70 000 | 1,13396 Ft | 79 377,20 Ft |
| 100 000 | 1,09151 Ft | 109 151,00 Ft |
| Unit Price without VAT: | 30,75000 Ft |
|---|---|
| Unit Price with VAT: | 39,05250 Ft |

