
TPS62113RSAR | |
|---|---|
DigiKey Part Number | 296-24199-2-ND - Tape & Reel (TR) 296-24199-1-ND - Cut Tape (CT) 296-24199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62113RSAR |
Description | IC REG BUCK ADJ 1.5A 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.5A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62113RSAR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (4x4) |
Voltage - Input (Min) 3.1V | Base Product Number |
Voltage - Input (Max) 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62110MRSAREP | Texas Instruments | 2 373 | 296-22462-1-ND | 3 081,73000 Ft | Parametric Equivalent |
| TPS62110RSAR | Texas Instruments | 8 306 | 296-24839-1-ND | 899,22000 Ft | Parametric Equivalent |
| TPS62110RSAT | Texas Instruments | 1 239 | 296-18580-1-ND | 1 057,73000 Ft | Parametric Equivalent |
| TPS62113RSAT | Texas Instruments | 1 007 | 296-27025-1-ND | 1 057,73000 Ft | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 899,22000 Ft | 899,22 Ft |
| 10 | 672,12800 Ft | 6 721,28 Ft |
| 25 | 615,24880 Ft | 15 381,22 Ft |
| 100 | 552,73010 Ft | 55 273,01 Ft |
| 250 | 522,88824 Ft | 130 722,06 Ft |
| 500 | 513,01206 Ft | 256 506,03 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 471,83697 Ft | 1 415 510,91 Ft |
| 6 000 | 462,89102 Ft | 2 777 346,12 Ft |
| Unit Price without VAT: | 899,22000 Ft |
|---|---|
| Unit Price with VAT: | 1 142,00940 Ft |

