
TPS53355DQPR | |
|---|---|
DigiKey Part Number | 296-29538-2-ND - Tape & Reel (TR) 296-29538-1-ND - Cut Tape (CT) 296-29538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53355DQPR |
Description | IC REG BUCK ADJ 30A 22LSON-CLIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 30A 22-PowerLFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS53355DQPR Models |
Category | Voltage - Input (Max) 15V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 22-LSON-CLIP (6x5) |
Voltage - Input (Min) 1.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS53355DQPT | Texas Instruments | 161 | 296-29519-1-ND | 3 366,58000 Ft | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 342,77000 Ft | 2 342,77 Ft |
| 10 | 1 809,95800 Ft | 18 099,58 Ft |
| 25 | 1 676,58640 Ft | 41 914,66 Ft |
| 100 | 1 529,90190 Ft | 152 990,19 Ft |
| 250 | 1 487,87352 Ft | 371 968,38 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1 346,54246 Ft | 3 366 356,15 Ft |
| Unit Price without VAT: | 2 342,77000 Ft |
|---|---|
| Unit Price with VAT: | 2 975,31790 Ft |








